JPY | USD

KN020500T1---21 2 Arm Knob #10-32 Shaft with No Indicator Polypropylene Black
Price & Procurement
1,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 142.00000 ¥142
5 118.40000 ¥592
10 106.50000 ¥1,065
25 94.72000 ¥2,368
50 85.24000 ¥4,262
100 82.87000 ¥8,287
250 80.50000 ¥20,125
500 78.13400 ¥39,067
1,000 71.03100 ¥71,031

Submit a request for quotation on quantities greater than those displayed.

KN020500T1---21

Datasheet
Digi-Key Part Number 145-KN020500T1---21-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number KN020500T1---21
Copy  
Description CLAMPING T HANDLE KNOB 1.120 IN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Arm Knob #10-32 Shaft with No Indicator Polypropylene Black

Copy  
Customer Reference
Documents & Media
Datasheets Plastic Knobs Catalog
KN020500T1---21 Drawing
Featured Product Plastic Knobs
Mfg CAD Models KN020500T1---21.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Innovative Components, T
Packaging Bulk 
Part Status Active
Style Bar/T
Type 2 Arm
Shaft Size #10-32
Diameter 1.160" (29.46mm)
Height 0.930" (23.62mm)
Indicator No Indicator
Material Polypropylene
Color Black
Features -
Base Part Number KN020500
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,300
Other Names 145-KN020500T1---21