JPY | USD

Price & Procurement
2,995 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 104.50000 ¥1,045
25 96.48000 ¥2,412
100 80.40000 ¥8,040
500 64.31600 ¥32,158
1,000 57.88400 ¥57,884

Submit a request for quotation on quantities greater than those displayed.

EHCBS-6-12-01

Datasheet
Digi-Key Part Number EHCBS-6-12-01-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number EHCBS-6-12-01
Copy  
Description BRD SPT EDGE HOLD SNAP LOCK 3/4"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Board Support Edge Holding / Snap Lock Nylon 0.750" (19.05mm) 3/4"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, EHCBS
Packaging Bulk 
Part Status Active
Holding Type Edge Holding
Mounting Type Snap Lock
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 1.323" (33.60mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
Base Part Number EHCBS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 61063051
EHCBS61201