JPY | USD

Price & Procurement
1,992 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 93.40000 ¥934
25 86.24000 ¥2,156
100 71.86000 ¥7,186
500 57.48800 ¥28,744
1,000 51.73900 ¥51,739

Submit a request for quotation on quantities greater than those displayed.

DLCBSHD-30M-01

Datasheet
Digi-Key Part Number DLCBSHD-30M-01-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number DLCBSHD-30M-01
Copy  
Description BRD SPT SNAP LOCK NYLON 30MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 1.181" (30.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets DLCBS Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, DLCBS
Packaging Bulk 
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 1.181" (30.00mm)
Length - Overall 1.874" (47.60mm)
Support Hole Diameter 0.250" (6.35mm) 1/4"
Support Panel Thickness 0.031" ~ 0.087" (0.79mm ~ 2.20mm)
Mounting Hole Diameter 0.250" (6.35mm) 1/4"
Mounting Panel Thickness 0.031" ~ 0.087" (0.79mm ~ 2.20mm)
Features Winged
Material Nylon
Base Part Number DLCBS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000