JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 92.30000 ¥923
25 85.24000 ¥2,131
100 71.02000 ¥7,102
500 56.81000 ¥28,405
1,000 51.12900 ¥51,129

Submit a request for quotation on quantities greater than those displayed.

DLCBS3-6-19

Datasheet
Digi-Key Part Number DLCBS3-6-19-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number DLCBS3-6-19
Copy  
Description BRD SPT SNAP LOCK NYLON 3/8"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"

Copy  
Customer Reference
Documents & Media
Datasheets DLCBS3 Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
HTML Datasheet DLCBS3 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, DLCBS3
Packaging Bulk 
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 1.035" (26.30mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
Base Part Number DLCBS3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 21065062
DLCBS3- 6-19
DLCBS3- 6-19-ND
DLCBS3619