JPY | USD

62PP087BG11 Hole Plug 0.875" (22.23mm) 7/8" Nylon Natural
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 103.80000 ¥1,038
25 95.84000 ¥2,396
100 79.89000 ¥7,989
500 63.90400 ¥31,952
1,000 57.51500 ¥57,515

Submit a request for quotation on quantities greater than those displayed.

62PP087BG11

Datasheet
Digi-Key Part Number 145-62PP087BG11-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 62PP087BG11
Copy  
Description HOLE PLUG, .875 HOLE, .031-.109
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hole Plug 0.875" (22.23mm) 7/8" Nylon Natural

Copy  
Customer Reference
Documents & Media
Datasheets 62PP087BG11B Drawing
Featured Product Caps, Plugs, and Netting
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Body Plug
Color Natural
Material Nylon
Hole Diameter 0.875" (22.23mm) 7/8"
Flange Diameter 1.078" (27.38mm)
Panel Thickness 0.031" ~ 0.109" (0.79mm ~ 2.77mm)
Base Part Number 62PP087B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-62PP087BG11