JPY | USD

62MP1750W Hole Plug 1.750" (44.45mm) Nylon White
Price & Procurement
1,345 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 113.80000 ¥1,138
25 97.56000 ¥2,439
100 81.29000 ¥8,129
500 71.53600 ¥35,768
1,000 65.03400 ¥65,034

Submit a request for quotation on quantities greater than those displayed.

62MP1750W

Datasheet
Digi-Key Part Number 145-62MP1750W-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 62MP1750W
Copy  
Description HOLE PLUG, SNAP IN, 1.750 IN HOL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hole Plug 1.750" (44.45mm) Nylon White

Copy  
Customer Reference
Documents & Media
Datasheets 62MP1750W Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Body Plug
Color White
Material Nylon
Hole Diameter 1.750" (44.45mm)
Flange Diameter 1.935" (49.15mm)
Panel Thickness 0.125" (3.18mm) 1/8"
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-62MP1750W