JPY | USD

62MP1250A Hole Plug 1.250" (31.75mm) 1 1/4" Nylon Black
Price & Procurement
2,750 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
10 102.90000 ¥1,029
25 88.16000 ¥2,204
100 73.47000 ¥7,347
500 64.65000 ¥32,325
1,000 58.77300 ¥58,773

Submit a request for quotation on quantities greater than those displayed.

62MP1250A

Datasheet
Digi-Key Part Number 145-62MP1250A-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 62MP1250A
Copy  
Description HOLE PLUG, SNAP IN, 1.250 IN HOL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hole Plug 1.250" (31.75mm) 1 1/4" Nylon Black

Copy  
Customer Reference
Documents & Media
Datasheets 62MP1250A Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Body Plug
Color Black
Material Nylon
Hole Diameter 1.250" (31.75mm) 1 1/4"
Flange Diameter 1.500" (38.10mm)
Panel Thickness 0.125" (3.18mm) 1/8"
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-62MP1250A