JPY | USD

61RR250188 Snap Rivet 0.188" (4.76mm) Grip Range Nylon
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185
10 171.70000 ¥1,717
25 158.48000 ¥3,962
100 132.07000 ¥13,207
500 105.65600 ¥52,828
1,000 95.09000 ¥95,090

Submit a request for quotation on quantities greater than those displayed.

61RR250188

Digi-Key Part Number RPC9621-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 61RR250188
Copy  
Description REMOVABLE RIVET, .250 HOLE, .188
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Snap Rivet 0.188" (4.76mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, RR
Packaging Bulk 
Part Status Active
Type Snap Rivet
Rivet Diameter -
Rivet Length 0.500" (12.70mm) 1/2"
Head Diameter 0.438" (11.11mm)
Head Height 0.070" (1.78mm)
Hole Diameter 0.250" (6.35mm) 1/4"
Grip Range 0.188" (4.76mm)
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9621