JPY | USD

61PR300000 Push Rivet 0.312" ~ 0.440" (7.93mm ~ 11.18mm) Grip Range Nylon
Price & Procurement
2,935 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 107.20000 ¥1,072
25 98.96000 ¥2,474
100 82.46000 ¥8,246
500 65.97000 ¥32,985
1,000 59.37300 ¥59,373

Submit a request for quotation on quantities greater than those displayed.

61PR300000

Digi-Key Part Number RPC9484-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 61PR300000
Copy  
Description PUSH RIVET, .187 HOLE, .312-.440
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Push Rivet 0.312" ~ 0.440" (7.93mm ~ 11.18mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, PR
Packaging Bulk 
Part Status Active
Type Push Rivet
Rivet Diameter -
Rivet Length 0.535" (13.59mm)
Head Diameter 0.281" (7.14mm) 9/32"
Head Height 0.075" (1.91mm)
Hole Diameter 0.187" (4.75mm) 3/16"
Grip Range 0.312" ~ 0.440" (7.93mm ~ 11.18mm)
Features -
Color White
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9484