JPY | USD

61ASM18100 Push Rivet Grip Range Nylon
Price & Procurement
1,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
10 123.70000 ¥1,237
25 106.08000 ¥2,652
100 88.40000 ¥8,840
500 77.78600 ¥38,893
1,000 70.71600 ¥70,716

Submit a request for quotation on quantities greater than those displayed.

61ASM18100

Digi-Key Part Number RPC10468-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 61ASM18100
Copy  
Description ANCHOR RIVET, STEEL PIN, .188 HO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Push Rivet Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Push Rivet
Rivet Diameter -
Rivet Length 1.000" (25.40mm) 1"
Head Diameter -
Head Height -
Hole Diameter 0.188" (4.76mm)
Grip Range -
Features -
Color White
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10468