JPY | USD

61APT25150 Push Rivet Grip Range Nylon
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 95.50000 ¥955
25 88.20000 ¥2,205
100 73.51000 ¥7,351
500 58.81000 ¥29,405
1,000 52.92900 ¥52,929

Submit a request for quotation on quantities greater than those displayed.

61APT25150

Digi-Key Part Number RPC10370-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 61APT25150
Copy  
Description ANCHOR RIVET, PLASTIC PIN, .250
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Push Rivet Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Push Rivet
Rivet Diameter -
Rivet Length 1.500" (38.10mm)
Head Diameter -
Head Height -
Hole Diameter 0.250" (6.35mm) 1/4"
Grip Range -
Features -
Color White
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10370