JPY | USD

50M100150J016 M10x1.5 Hex Head Bolt Hex Socket Drive Nylon
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
5 97.60000 ¥488
10 87.70000 ¥877
25 77.96000 ¥1,949
50 70.16000 ¥3,508
100 68.22000 ¥6,822
250 66.26400 ¥16,566
500 64.31400 ¥32,157
1,000 58.46900 ¥58,469

Submit a request for quotation on quantities greater than those displayed.

50M100150J016

Datasheet
Digi-Key Part Number 145-50M100150J016-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 50M100150J016
Copy  
Description HEX UNSLOTTED BOLT, M8 X 1.25 TH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

M10x1.5 Hex Head Bolt Hex Socket Drive Nylon

Copy  
Customer Reference
Documents & Media
Datasheets 50M100150J016 Drawing
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Bolt
Screw Head Type Hex Head
Drive Type Hex Socket
Features -
Thread Size M10x1.5
Head Diameter 0.630" (16.00mm)
Head Height -
Length - Below Head 0.630" (16.00mm)
Length - Overall 0.925" (23.50mm)
Material Nylon
Plating -
Base Part Number 50M100150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-50M100150J016