JPY | USD

50M080125R008 M8x1.25 Set Screw Slotted Drive Nylon
Price & Procurement
2,324 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108
5 90.20000 ¥451
10 81.20000 ¥812
25 72.20000 ¥1,805
50 64.98000 ¥3,249
100 63.18000 ¥6,318
250 61.36800 ¥15,342
500 59.56200 ¥29,781
1,000 54.14800 ¥54,148

Submit a request for quotation on quantities greater than those displayed.

50M080125R008

Digi-Key Part Number 145-50M080125R008-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 50M080125R008
Copy  
Description SET SCREW, SLOTTED HEAD, M8 X 1.
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

M8x1.25 Set Screw Slotted Drive Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Set Screw
Screw Head Type -
Drive Type Slotted
Features -
Thread Size M8x1.25
Head Diameter 0.201" (5.10mm)
Head Height -
Length - Below Head 0.315" (8.00mm)
Length - Overall 0.409" (10.40mm)
Material Nylon
Plating -
Base Part Number 50M080125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-50M080125R008