JPY | USD

401009B Snap Rivet 0.093" ~ 0.236" (2.36mm ~ 5.99mm) Grip Range Nylon
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 192.00000 ¥192
10 178.10000 ¥1,781
25 164.36000 ¥4,109
100 136.97000 ¥13,697
500 109.57400 ¥54,787
1,000 98.61800 ¥98,618

Submit a request for quotation on quantities greater than those displayed.

401009B

Digi-Key Part Number RPC9453-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 401009B
Copy  
Description UNSCREWING SNAP RIVET, .281 HOLE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Snap Rivet 0.093" ~ 0.236" (2.36mm ~ 5.99mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Snap Rivet
Rivet Diameter -
Rivet Length 0.500" (12.70mm) 1/2"
Head Diameter 0.594" (15.09mm) 19/32"
Head Height 0.065" (1.65mm)
Hole Diameter 0.281" (7.14mm) 9/32"
Grip Range 0.093" ~ 0.236" (2.36mm ~ 5.99mm)
Features Unscrewing
Color Black
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9453