36832MF050 Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural
Price & Procurement
750 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 120.70000 ¥1,207
25 111.36000 ¥2,784
100 92.84000 ¥9,284
500 74.26600 ¥37,133
1,000 66.84000 ¥66,840

Submit a request for quotation on quantities greater than those displayed.

36832MF050

Digi-Key Part Number 145-36832MF050-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 36832MF050
Copy  
Description MALE FEMALE THREADED STANDOFF, #
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #8-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.875" (22.23mm) 7/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 36832MF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-36832MF050