JPY | USD

36632MF162 Hex Standoff Threaded #6-32 Nylon 1.625" (41.28mm) Natural
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 147.90000 ¥1,479
25 136.56000 ¥3,414
100 113.77000 ¥11,377
500 91.01800 ¥45,509
1,000 81.91700 ¥81,917

Submit a request for quotation on quantities greater than those displayed.

36632MF162

Datasheet
Digi-Key Part Number 145-36632MF162-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 36632MF162
Copy  
Description MALE FEMALE THREADED STANDOFF, #
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Nylon 1.625" (41.28mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets 36632MF162 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.625" (41.28mm)
Length - Overall 1.875" (47.63mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 36632MF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-36632MF162