JPY | USD

36632MF137 Hex Standoff Threaded #6-32 Nylon 1.375" (34.93mm) Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 147.00000 ¥147
10 136.80000 ¥1,368
25 126.24000 ¥3,156
100 105.19000 ¥10,519
500 84.15400 ¥42,077
1,000 75.73800 ¥75,738

Submit a request for quotation on quantities greater than those displayed.

36632MF137

Datasheet
Digi-Key Part Number 145-36632MF137-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 36632MF137
Copy  
Description MALE FEMALE THREADED STANDOFF, #
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Nylon 1.375" (34.93mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets 36632MF137 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.375" (34.93mm)
Length - Overall 1.625" (41.28mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 36632MF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-36632MF137