JPY | USD

36440MF200 Hex Standoff Threaded #4-40 Nylon 2.000" (50.80mm) Natural
Price & Procurement
1,698 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 155.20000 ¥1,552
25 143.24000 ¥3,581
100 119.36000 ¥11,936
500 95.48600 ¥47,743
1,000 85.93900 ¥85,939

Submit a request for quotation on quantities greater than those displayed.

36440MF200

Datasheet
Digi-Key Part Number 145-36440MF200-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 36440MF200
Copy  
Description MALE FEMALE THREADED STANDOFF, #
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Nylon 2.000" (50.80mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets 36440MF200 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 2.000" (50.80mm)
Length - Overall 2.188" (55.56mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 36440MF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9605

HEX NUT 1/4" NYLON 4-40

Keystone Electronics

¥22.00000 Details

1902E

HEX STANDOFF #4-40 NYLON 1"

Keystone Electronics

¥110.00000 Details
Additional Resources
Standard Package 1,000
Other Names 145-36440MF200