JPY | USD

36440MF125 Hex Standoff Threaded #4-40 Nylon 1.250" (31.75mm) Natural
Price & Procurement
2,907 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
10 152.00000 ¥1,520
25 130.32000 ¥3,258
100 108.61000 ¥10,861
500 95.57400 ¥47,787
1,000 86.88600 ¥86,886

Submit a request for quotation on quantities greater than those displayed.

36440MF125

Digi-Key Part Number 145-36440MF125-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 36440MF125
Copy  
Description MALE FEMALE THREADED STANDOFF, #
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Nylon 1.250" (31.75mm) Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.250" (31.75mm)
Length - Overall 1.438" (36.51mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 36440MF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-36440MF125