JPY | USD

36440MF087 Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural
Price & Procurement
1,875 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 146.70000 ¥1,467
25 125.68000 ¥3,142
100 104.75000 ¥10,475
500 92.18000 ¥46,090
1,000 83.79900 ¥83,799

Submit a request for quotation on quantities greater than those displayed.

36440MF087

Datasheet
Digi-Key Part Number 145-36440MF087-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 36440MF087
Copy  
Description MALE FEMALE THREADED STANDOFF, #
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 36440MF087 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 1.063" (26.99mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 36440MF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-36440MF087