JPY | USD

35HSP023 Hex Standoff Threaded #6 Nylon 1.250" (31.75mm) Natural
Price & Procurement
1,984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 122.30000 ¥1,223
25 113.00000 ¥2,825
100 94.16000 ¥9,416
500 75.32400 ¥37,662
1,000 67.79100 ¥67,791

Submit a request for quotation on quantities greater than those displayed.

35HSP023

Digi-Key Part Number 145-35HSP023-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 35HSP023
Copy  
Description HEX SELF THREAD STANDOFF, #6 SCR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hex Standoff Threaded #6 Nylon 1.250" (31.75mm) Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6
Diameter - Inside 0.115" (2.92mm)
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.250" (31.75mm)
Length - Overall 1.250" (31.75mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 35HSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-35HSP023