JPY | USD

3437516125 3/8"-16 Hex Head Thumb Screw Hex Drive Nylon
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
5 98.20000 ¥491
10 88.40000 ¥884
25 78.60000 ¥1,965
50 70.74000 ¥3,537
100 68.78000 ¥6,878
250 66.82000 ¥16,705
500 64.85600 ¥32,428
1,000 58.96000 ¥58,960

Submit a request for quotation on quantities greater than those displayed.

3437516125

Digi-Key Part Number 145-3437516125-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 3437516125
Copy  
Description HEX SOCKET CAP SCREW, 3/8-16 THR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3/8"-16 Hex Head Thumb Screw Hex Drive Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Thumb Screw
Screw Head Type Hex Head
Drive Type Hex
Features -
Thread Size 3/8"-16
Head Diameter 0.562" (14.28mm) 9/16"
Head Height -
Length - Below Head 1.250" (31.75mm)
Length - Overall 1.625" (41.28mm)
Material Nylon
Plating -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-3437516125