JPY | USD

3231218350 5/16"-18 Hex Head Cap Screw Slotted Drive Nylon
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 340.00000 ¥340
5 322.20000 ¥1,611
10 313.80000 ¥3,138
25 305.32000 ¥7,633
50 296.86000 ¥14,843
100 279.90000 ¥27,990
250 262.92800 ¥65,732
500 254.44600 ¥127,223
1,000 245.96600 ¥245,966

Submit a request for quotation on quantities greater than those displayed.

3231218350

Datasheet
Digi-Key Part Number 145-3231218350-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 3231218350
Copy  
Description SLOTTED HEX SCREW, 5/16-18 THREA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5/16"-18 Hex Head Cap Screw Slotted Drive Nylon

Copy  
Customer Reference
Documents & Media
Datasheets 3231218350 Drawing
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Cap Screw
Screw Head Type Hex Head
Drive Type Slotted
Features -
Thread Size 5/16"-18
Head Diameter 0.500" (12.70mm) 1/2"
Head Height -
Length - Below Head 3.500" (88.90mm)
Length - Overall 3.735" (94.87mm)
Material Nylon
Plating -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-3231218350