27XT2810500 Barbed Fastener 0.062" ~ 0.500" (1.58mm ~ 12.70mm) Grip Range Nylon
Price & Procurement
9,562 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 74.60000 ¥746
25 68.88000 ¥1,722
100 57.40000 ¥5,740
500 45.91200 ¥22,956
1,000 41.32300 ¥41,323

Submit a request for quotation on quantities greater than those displayed.

27XT2810500

Digi-Key Part Number RPC10531-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 27XT2810500
Copy  
Description FIR TREE RIVET, .281 HOLE, .062-
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Barbed Fastener 0.062" ~ 0.500" (1.58mm ~ 12.70mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, XT
Packaging Bulk 
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length 0.642" (16.31mm)
Head Diameter 0.787" (19.99mm)
Head Height 0.100" (2.54mm)
Hole Diameter 0.281" (7.14mm) 9/32"
Grip Range 0.062" ~ 0.500" (1.58mm ~ 12.70mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10531