27XT2030375 Barbed Fastener 0.070" ~ 0.250" (1.78mm ~ 6.35mm) Grip Range Nylon
Price & Procurement
1,080 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 43.00000 ¥430
25 39.72000 ¥993
100 33.09000 ¥3,309
500 26.47200 ¥13,236
1,000 23.82300 ¥23,823

Submit a request for quotation on quantities greater than those displayed.

27XT2030375

Digi-Key Part Number RPC10283-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 27XT2030375
Copy  
Description FIR TREE RIVET, .203 HOLE, .070-
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Barbed Fastener 0.070" ~ 0.250" (1.78mm ~ 6.35mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, XT
Packaging Bulk 
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length 0.375" (9.53mm) 3/8"
Head Diameter 0.625" (15.88mm)
Head Height 0.100" (2.54mm)
Hole Diameter 0.203" (5.16mm) 14/69"
Grip Range 0.070" ~ 0.250" (1.78mm ~ 6.35mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10283