JPY | USD

27SR2400250 0.240" (6.10mm) Snap Rivet 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon
Price & Procurement
2,925 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
10 109.60000 ¥1,096
25 101.20000 ¥2,530
100 84.32000 ¥8,432
500 67.45800 ¥33,729
1,000 60.71300 ¥60,713

Submit a request for quotation on quantities greater than those displayed.

27SR2400250

Digi-Key Part Number RPC10411-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 27SR2400250
Copy  
Description SNAP RIVET, .248-.252 HOLE, .062
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.240" (6.10mm) Snap Rivet 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, SR
Packaging Bulk 
Part Status Active
Type Snap Rivet
Rivet Diameter 0.240" (6.10mm)
Rivet Length 0.250" (6.35mm) 1/4"
Head Diameter 0.440" (11.18mm)
Head Height 0.120" (3.05mm)
Hole Diameter -
Grip Range 0.062" ~ 0.125" (1.58mm ~ 3.18mm)
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10411