JPY | USD

27PIF0034 0.220" (5.59mm) Snap Lock Pin 0.636" (16.15mm) Grip Range Nylon
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
10 130.70000 ¥1,307
25 120.64000 ¥3,016
100 100.56000 ¥10,056
500 80.44000 ¥40,220
1,000 72.39700 ¥72,397

Submit a request for quotation on quantities greater than those displayed.

27PIF0034

Digi-Key Part Number RPC9486-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 27PIF0034
Copy  
Description PUSH IN FASTENER, .180 HOLE, .63
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.220" (5.59mm) Snap Lock Pin 0.636" (16.15mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, PIF
Packaging Bulk 
Part Status Active
Type Snap Lock Pin
Rivet Diameter 0.220" (5.59mm)
Rivet Length 0.816" (20.73mm)
Head Diameter 0.750" (19.05mm) 3/4"
Head Height 0.059" (1.50mm)
Hole Diameter 0.180" (4.57mm)
Grip Range 0.636" (16.15mm)
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9486