JPY | USD

27MRM125187B 0.125" (3.18mm) 1/8" Barbed Fastener 0.187" (4.75mm) 3/16" Grip Range Nylon
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124
10 115.20000 ¥1,152
25 106.36000 ¥2,659
100 88.64000 ¥8,864
500 70.90600 ¥35,453
1,000 63.81600 ¥63,816

Submit a request for quotation on quantities greater than those displayed.

27MRM125187B

Digi-Key Part Number RPC10427-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 27MRM125187B
Copy  
Description MALE MINI RIVET, .125 HOLE, .187
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.125" (3.18mm) 1/8" Barbed Fastener 0.187" (4.75mm) 3/16" Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Barbed Fastener
Rivet Diameter 0.125" (3.18mm) 1/8"
Rivet Length -
Head Diameter 0.500" (12.70mm) 1/2"
Head Height 0.100" (2.54mm)
Hole Diameter 0.125" (3.18mm) 1/8"
Grip Range 0.187" (4.75mm) 3/16"
Features Requires Mini-Cap
Color Black
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10427