JPY | USD

27AC0017 Mounting Button 0.062" ~ 0.340" (1.58mm ~ 8.64mm) Grip Range Nylon
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 116.50000 ¥1,165
25 107.56000 ¥2,689
100 89.59000 ¥8,959
500 71.68000 ¥35,840
1,000 64.51000 ¥64,510

Submit a request for quotation on quantities greater than those displayed.

27AC0017

Digi-Key Part Number RPC10310-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 27AC0017
Copy  
Description ARROW RIVET, .335-.340 HOLE, .06
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Mounting Button 0.062" ~ 0.340" (1.58mm ~ 8.64mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, AC
Packaging Bulk 
Part Status Active
Type Mounting Button
Rivet Diameter -
Rivet Length 0.900" (22.86mm)
Head Diameter 0.683" (17.35mm)
Head Height 0.070" (1.78mm)
Hole Diameter -
Grip Range 0.062" ~ 0.340" (1.58mm ~ 8.64mm)
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10310