JPY | USD

23RCFB050 Cable Clip, C-Type Natural Fir Tree 0.500" (12.70mm)
Price & Procurement
2,745 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 105.10000 ¥1,051
25 97.04000 ¥2,426
100 80.86000 ¥8,086
500 64.68400 ¥32,342
1,000 58.21600 ¥58,216

Submit a request for quotation on quantities greater than those displayed.

23RCFB050

Digi-Key Part Number 145-23RCFB050-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 23RCFB050
Copy  
Description CBL CLIP C-TYPE NATURAL FIR TREE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, C-Type Natural Fir Tree 0.500" (12.70mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clip, C-Type
Type Attributes Hinged, Locking
Opening Size 0.500" (12.70mm)
Mounting Type Fir Tree
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.187" (4.75mm)
Height -
Panel Hole Size 0.250" (6.35mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
Base Part Number 23RCFB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-23RCFB050