JPY | USD

23DBEZ002 Cable Clip, Twist Lock Natural 0.400" ~ 0.500" (10.16mm ~ 12.70mm)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 129.50000 ¥1,295
25 119.52000 ¥2,988
100 99.61000 ¥9,961
500 79.69000 ¥39,845
1,000 71.72200 ¥71,722

Submit a request for quotation on quantities greater than those displayed.

23DBEZ002

Datasheet
Digi-Key Part Number 145-23DBEZ002-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 23DBEZ002
Copy  
Description CBL CLIP DL TWIST LOCK NATURAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Twist Lock Natural 0.400" ~ 0.500" (10.16mm ~ 12.70mm)

Copy  
Customer Reference
Documents & Media
Datasheets 23DBEZ002 Drawing
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clip, Twist Lock
Type Attributes Dual
Opening Size 0.400" ~ 0.500" (10.16mm ~ 12.70mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width -
Height 2.969" (75.41mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 145-23DBEZ002