JPY | USD

23CDC05025 Cable Clip, Conduit Natural 0.500" (12.70mm)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 110.80000 ¥1,108
25 95.00000 ¥2,375
100 79.17000 ¥7,917
500 69.66400 ¥34,832
1,000 63.33000 ¥63,330

Submit a request for quotation on quantities greater than those displayed.

23CDC05025

Digi-Key Part Number 145-23CDC05025-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 23CDC05025
Copy  
Description CBL CORRUGATED CLIP NATURAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Conduit Natural 0.500" (12.70mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clip, Conduit
Type Attributes Open
Opening Size 0.500" (12.70mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.250" (6.35mm)
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-23CDC05025