JPY | USD

22MP13716W Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) White
Price & Procurement
1,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
10 104.10000 ¥1,041
25 89.20000 ¥2,230
100 74.32000 ¥7,432
500 65.40800 ¥32,704
1,000 59.46100 ¥59,461

Submit a request for quotation on quantities greater than those displayed.

22MP13716W

Datasheet
Digi-Key Part Number 145-22MP13716W-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22MP13716W
Copy  
Description BUSHING 1.000" NYLON WHITE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) White

Copy  
Customer Reference
Documents & Media
Datasheets 22MP13716W Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series -
Packaging Bulk 
Part Status Active
Bushing, Grommet Type Bushing
For Use With/Related Products Cable, Wires
Panel Thickness 0.125" (3.18mm)
Panel Cutout Dimensions Circular - 1.375" (34.93mm)
Diameter - Inside 1.000" (25.40mm)
Features Snap-Mount
Material Polyamide (PA66), Nylon 6/6
Color White
Material Flammability Rating UL94 V-2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-22MP13716W