JPY | USD

22LF1425250 Cable Clip, Cable Natural
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 196.00000 ¥196
10 181.50000 ¥1,815
25 167.56000 ¥4,189
100 139.63000 ¥13,963
500 111.70200 ¥55,851
1,000 100.53200 ¥100,532

Submit a request for quotation on quantities greater than those displayed.

22LF1425250

Digi-Key Part Number 145-22LF1425250-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22LF1425250
Copy  
Description CBL CLIP NATURAL .290" DIA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Cable Natural

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clip, Cable
Type Attributes Push-Fit
Opening Size -
Mounting Type -
Material High Density Polyethylene (HDPE)
Color Natural
Length 1.425" (36.20mm)
Width 0.290" (7.36mm)
Height -
Panel Hole Size 0.250" (6.35mm)
Material Thickness -
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-22LF1425250