22HDCC2340 Cable Clip, U-Type Natural 0.234" (5.94mm)
Price & Procurement
4,973 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 83.30000 ¥833
25 76.84000 ¥1,921
100 64.04000 ¥6,404
500 51.22800 ¥25,614
1,000 46.10600 ¥46,106

Submit a request for quotation on quantities greater than those displayed.

22HDCC2340

Digi-Key Part Number 145-22HDCC2340-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22HDCC2340
Copy  
Description CBL CLIP U-TYPE NATURAL HD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, U-Type Natural 0.234" (5.94mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clip, U-Type
Type Attributes -
Opening Size 0.234" (5.94mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.793" (20.14mm)
Height -
Panel Hole Size 0.203" (5.16mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Screw Size -
Bundle Center to Mounting Center 0.366" (9.30mm)
Panel Thickness -
Base Part Number 22HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-22HDCC2340