JPY | USD

22HC1031 Cable Clamp, Hose Natural 1.031" ~ 1.187" (26.19mm ~ 30.15mm)
Price & Procurement
1,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 279.00000 ¥279
10 244.50000 ¥2,445
25 209.48000 ¥5,237
100 174.58000 ¥17,458
500 153.63000 ¥76,815
1,000 139.66300 ¥139,663

Submit a request for quotation on quantities greater than those displayed.

22HC1031

Digi-Key Part Number 145-22HC1031-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22HC1031
Copy  
Description CBL CLAMP HOSE NATURAL SEALING
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clamp, Hose Natural 1.031" ~ 1.187" (26.19mm ~ 30.15mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clamp, Hose
Type Attributes Push-Fit
Opening Size 1.031" ~ 1.187" (26.19mm ~ 30.15mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.313" (7.95mm)
Height -
Panel Hole Size -
Material Thickness 0.063" (1.60mm)
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-22HC1031