JPY | USD

22HC0672 Cable Clamp, Hose Natural 0.670" ~ 0.780" (17.02mm ~ 19.81mm)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
10 191.00000 ¥1,910
25 163.80000 ¥4,095
100 136.48000 ¥13,648
500 120.10000 ¥60,050
1,000 109.18200 ¥109,182

Submit a request for quotation on quantities greater than those displayed.

22HC0672

Digi-Key Part Number 145-22HC0672-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22HC0672
Copy  
Description CBL CLAMP HOSE NATURAL SEALING
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clamp, Hose Natural 0.670" ~ 0.780" (17.02mm ~ 19.81mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clamp, Hose
Type Attributes Push-Fit
Opening Size 0.670" ~ 0.780" (17.02mm ~ 19.81mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.219" (5.56mm)
Height -
Panel Hole Size -
Material Thickness 0.063" (1.60mm)
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-22HC0672