JPY | USD

22HC0468B Cable Clamp, Hose Black 0.475" ~ 0.536" (12.07mm ~ 13.61mm)
Price & Procurement
1,040 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 154.00000 ¥154
10 142.80000 ¥1,428
25 131.80000 ¥3,295
100 109.84000 ¥10,984
500 87.87600 ¥43,938
1,000 79.08800 ¥79,088

Submit a request for quotation on quantities greater than those displayed.

22HC0468B

Digi-Key Part Number 145-22HC0468B-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22HC0468B
Copy  
Description CBL CLAMP HOSE BLACK SEALING
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clamp, Hose Black 0.475" ~ 0.536" (12.07mm ~ 13.61mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clamp, Hose
Type Attributes Push-Fit
Opening Size 0.475" ~ 0.536" (12.07mm ~ 13.61mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Black
Length -
Width 0.219" (5.56mm)
Height -
Panel Hole Size -
Material Thickness 0.062" (1.57mm)
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-22HC0468B