JPY | USD

22DGHC0CC Cable Clamp, Hose Black 0.437" ~ 0.508" (11.10mm ~ 12.90mm)
Price & Procurement
1,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191
10 167.20000 ¥1,672
25 143.36000 ¥3,584
100 119.43000 ¥11,943
500 105.10000 ¥52,550
1,000 95.54500 ¥95,545

Submit a request for quotation on quantities greater than those displayed.

22DGHC0CC

Digi-Key Part Number 145-22DGHC0CC-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22DGHC0CC
Copy  
Description CBL CLAMP HOSE BLACK DBL GRIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clamp, Hose Black 0.437" ~ 0.508" (11.10mm ~ 12.90mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clamp, Hose
Type Attributes Push-Fit
Opening Size 0.437" ~ 0.508" (11.10mm ~ 12.90mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Black
Length -
Width 0.437" (11.10mm)
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
Base Part Number 22DGHC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-22DGHC0CC