JPY | USD

22DGHC00D Cable Clamp, Hose Black 0.472" ~ 0.543" (11.99mm ~ 13.79mm)
Price & Procurement
2,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 198.00000 ¥198
10 173.50000 ¥1,735
25 148.76000 ¥3,719
100 123.98000 ¥12,398
500 109.10600 ¥54,553
1,000 99.18700 ¥99,187

Submit a request for quotation on quantities greater than those displayed.

22DGHC00D

Digi-Key Part Number 145-22DGHC00D-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22DGHC00D
Copy  
Description CBL CLAMP HOSE BLACK DBL GRIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clamp, Hose Black 0.472" ~ 0.543" (11.99mm ~ 13.79mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clamp, Hose
Type Attributes Push-Fit
Opening Size 0.472" ~ 0.543" (11.99mm ~ 13.79mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Black
Length -
Width 0.240" (6.10mm)
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
Base Part Number 22DGHC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-22DGHC00D