JPY | USD

22CC87F0750 Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188
10 174.40000 ¥1,744
25 161.00000 ¥4,025
100 134.16000 ¥13,416
500 107.32200 ¥53,661
1,000 96.59200 ¥96,592

Submit a request for quotation on quantities greater than those displayed.

22CC87F0750

Datasheet
Digi-Key Part Number 145-22CC87F0750-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22CC87F0750
Copy  
Description CBL CLAMP P-TYPE NAT FASTENER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm)

Copy  
Customer Reference
Documents & Media
Datasheets 22CC87F0750B Drawing
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.750" (19.05mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.875" (22.22mm)
Height -
Panel Hole Size 0.387" (9.83mm)
Material Thickness 0.070" (1.78mm)
Material Flammability Rating UL94 V-2
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-22CC87F0750