JPY | USD

22AF1093W Circular - 1.093" (27.76mm) Bushing 0.812" (20.62mm) White
Price & Procurement
1,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 140.70000 ¥1,407
25 129.80000 ¥3,245
100 108.16000 ¥10,816
500 86.52600 ¥43,263
1,000 77.87400 ¥77,874

Submit a request for quotation on quantities greater than those displayed.

22AF1093W

Digi-Key Part Number 145-22AF1093W-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22AF1093W
Copy  
Description BUSHING 0.812" NYLON WHITE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Circular - 1.093" (27.76mm) Bushing 0.812" (20.62mm) White

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series -
Packaging Bulk 
Part Status Active
Bushing, Grommet Type Bushing
For Use With/Related Products Cable, Wires
Panel Thickness 0.125" (3.18mm)
Panel Cutout Dimensions Circular - 1.093" (27.76mm)
Diameter - Inside 0.812" (20.62mm)
Features Snap-Mount
Material Polyamide (PA66), Nylon 6/6
Color White
Material Flammability Rating UL94 V-2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-22AF1093W