JPY | USD

22ACC780265 Cable Clip, Flat Natural Arrowhead, Winged 2.656" (67.46mm)
Price & Procurement
1,995 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 223.00000 ¥223
10 195.20000 ¥1,952
25 167.40000 ¥4,185
100 139.48000 ¥13,948
500 122.73600 ¥61,368
1,000 111.57900 ¥111,579

Submit a request for quotation on quantities greater than those displayed.

22ACC780265

Datasheet
Digi-Key Part Number 145-22ACC780265-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22ACC780265
Copy  
Description CBL CLIP FLAT NATURAL ARROW WING
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Flat Natural Arrowhead, Winged 2.656" (67.46mm)

Copy  
Customer Reference
Documents & Media
Datasheets 22ACC780265 Drawing
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clip, Flat
Type Attributes Hinged, Top Lock
Opening Size 2.656" (67.46mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 2.910" (73.91mm)
Width 2.516" (63.91mm)
Height 0.780" (19.81mm)
Panel Hole Size 0.188" (4.78mm)
Material Thickness 0.120" (3.05mm)
Material Flammability Rating UL94 V-2
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.020" ~ 0.080" (0.51mm ~ 2.03mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 145-22ACC780265