JPY | USD

22AAWC650790 Cable Clip, C-Type Black Adhesive 0.620" ~ 0.765" (15.75mm ~ 19.43mm)
Price & Procurement
1,475 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385
10 337.10000 ¥3,371
25 288.92000 ¥7,223
100 240.76000 ¥24,076
500 211.86600 ¥105,933
1,000 192.60500 ¥192,605

Submit a request for quotation on quantities greater than those displayed.

22AAWC650790

Digi-Key Part Number 145-22AAWC650790-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 22AAWC650790
Copy  
Description CBL CLIP C-TYPE BLACK ADHESIVE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Clip, C-Type Black Adhesive 0.620" ~ 0.765" (15.75mm ~ 19.43mm)

Copy  
Customer Reference
Documents & Media
Featured Product Medical Components
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Clip, C-Type
Type Attributes Locking, Round
Opening Size 0.620" ~ 0.765" (15.75mm ~ 19.43mm)
Mounting Type Adhesive
Material Polyamide (PA66), Nylon 6/6
Color Black
Length 1.660" (42.16mm)
Width 1.000" (25.40mm)
Height -
Panel Hole Size -
Material Thickness 0.125" (3.18mm)
Material Flammability Rating UL94 V-2
Adhesive -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

22AAWC830930

CBL CLIP C-TYPE BLACK ADJ ADH

Essentra Components

¥436.00000 Details
Additional Resources
Standard Package 100
Other Names 145-22AAWC650790