JPY | USD

17W22800 Flat Washer 0.120" (3.05mm) Thick Nylon
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358
10 313.40000 ¥3,134
25 268.56000 ¥6,714
100 223.81000 ¥22,381
500 196.94800 ¥98,474
1,000 179.04300 ¥179,043

Submit a request for quotation on quantities greater than those displayed.

17W22800

Digi-Key Part Number RPC9353-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W22800
Copy  
Description FLAT WASHER, 1.275 ID, 2.275 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.120" (3.05mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 1.275" (32.39mm)
Diameter - Outside 2.275" (57.79mm)
Thickness 0.120" (3.05mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names RPC9353