JPY | USD

17W20006 Flat Washer 0.125" (3.18mm) Thick Nylon
Price & Procurement
1,239 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 382.00000 ¥382
10 334.90000 ¥3,349
25 287.04000 ¥7,176
100 239.21000 ¥23,921
500 210.51000 ¥105,255
1,000 191.37100 ¥191,371

Submit a request for quotation on quantities greater than those displayed.

17W20006

Digi-Key Part Number RPC9341-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W20006
Copy  
Description FLAT WASHER, .630 ID, 2.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.125" (3.18mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.630" (16.00mm)
Diameter - Outside 2.000" (50.80mm)
Thickness 0.125" (3.18mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names RPC9341