JPY | USD

17W20002 Flat Washer 0.060" (1.52mm) Thick Nylon
Price & Procurement
1,578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 246.00000 ¥246
10 215.60000 ¥2,156
25 184.84000 ¥4,621
100 154.01000 ¥15,401
500 135.52400 ¥67,762
1,000 123.20300 ¥123,203

Submit a request for quotation on quantities greater than those displayed.

17W20002

Digi-Key Part Number RPC9609-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W20002
Copy  
Description FLAT WASHER, .510 ID, 2.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.060" (1.52mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.510" (12.95mm)
Diameter - Outside 2.000" (50.80mm)
Thickness 0.060" (1.52mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9609