JPY | USD

17W20001 Flat Washer 0.135" (3.43mm) Thick Nylon
Price & Procurement
1,499 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 268.00000 ¥268
10 235.10000 ¥2,351
25 201.48000 ¥5,037
100 167.91000 ¥16,791
500 147.76600 ¥73,883
1,000 134.33200 ¥134,332

Submit a request for quotation on quantities greater than those displayed.

17W20001

Digi-Key Part Number RPC9337-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W20001
Copy  
Description FLAT WASHER, 1.280 ID, 2.010 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.135" (3.43mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 1.280" (32.51mm)
Diameter - Outside 2.010" (51.05mm)
Thickness 0.135" (3.43mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names RPC9337