JPY | USD

17W12527 Flat Washer 0.255" (6.48mm) Thick Nylon
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 297.00000 ¥297
10 260.20000 ¥2,602
25 223.04000 ¥5,576
100 185.86000 ¥18,586
500 163.56200 ¥81,781
1,000 148.69200 ¥148,692

Submit a request for quotation on quantities greater than those displayed.

17W12527

Digi-Key Part Number RPC9645-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W12527
Copy  
Description FLAT WASHER, .257 ID, 1.250 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.255" (6.48mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.257" (6.53mm)
Diameter - Outside 1.250" (31.75mm)
Thickness 0.255" (6.48mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9645