JPY | USD

17W12520 Flat Washer 0.039" (0.99mm) Thick Nylon
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 136.00000 ¥136
10 126.30000 ¥1,263
25 116.64000 ¥2,916
100 97.21000 ¥9,721
500 77.76400 ¥38,882
1,000 69.98800 ¥69,988

Submit a request for quotation on quantities greater than those displayed.

17W12520

Digi-Key Part Number RPC9476-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W12520
Copy  
Description FLAT WASHER, .629 ID, 1.259 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.039" (0.99mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.629" (15.98mm)
Diameter - Outside 1.259" (31.98mm)
Thickness 0.039" (0.99mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9476